TC7660SEOA
Microchip TechnologyDC/DC Adjustable Charge Pump Voltage Converter - 1.5V to 12V in - -12V to -1.5V/20 mA out - SOIC N - 8 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7660SEOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Power Dissipation:
470 mW
Efficiency:
98(Typ) %
Function:
Inverting/Step Up
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Voltage:
12 V
Minimum Operating Supply Voltage:
1.5 V
Family:
TC7660S
Maximum Supply Current:
0.16 mA
The TC7660SEOA is a super charge pump DC-to-DC Voltage Converter for RS-232 negative power supply. The TC7660S device is a pin-compatible replacement for the industry standard 7660 charge pump voltage converter. It converts a +1.5 to +12V input to a corresponding -1.5 to -12V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and electromagnetic interference (EMI). Added features include an extended supply range to 12V and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open).
Search Keywords:
TC7660SEOA
IN STOCK:
10,800
Can Ship immediately
Manufacturer Stock:
69,300
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$0.836
$83.600
300
$0.783
$234.900
1,000
$0.757
$757.000
2,500
$0.750
$1,875.000
5,000
$0.712
$3,560.000
7,500
$0.705
$5,287.500
10,000
$0.698
$6,980.000
15,000
+
$0.691
$10,365.000
Product Guides
Product Changes