TC7662ACPA
Microchip TechnologyDC/DC Adjustable Charge Pump Voltage Converter - 3V to 18V in - -18V to -3V/40 mA out - PDIP - 8 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7662ACPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Mounting:
Through Hole
Efficiency:
97(Typ) %
Function:
Inverting
Minimum Operating Supply Voltage:
3 V
Operating Temperature:
0 to 70 °C
Family:
TC7662A
Dimension:
10.16(Max) x 6.6(Max) x 4.06(Max) mm
Maximum Power Dissipation:
730 mW
Maximum Operating Supply Voltage:
18 V
Maximum Supply Current:
0.7 mA
The TC7662ACPA is a charge pump DC-to-DC Converter for process instrumentation. The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3 to +18V input to a corresponding -3 to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3 to 18V versus 1.5 to 10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground.
Search Keywords:
TC7662ACPA
IN STOCK:
1,563
Ships today, if you order in
Manufacturer Stock:
1,620
can ship
11/29/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
60
$2.468
$148.080
120
$2.412
$289.440
300
$2.185
$655.500
540
$2.164
$1,168.560
1,020
$2.142
$2,184.840
2,520
$2.121
$5,344.920
5,040
$2.099
$10,578.960
7,500
+
$2.078
$15,585.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T9AS5D22-48
Power Relay 48VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT
MCP4911-E/SN
DAC - 1-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube
APT15DQ60BG
Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
67L130
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
PIC16F877-20/P
MCU 8-bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14.3KB Flash...