TC7662AEPA
Microchip TechnologyCharge Pump INV -3V to -18V 40mA Automotive 8-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7662AEPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Family:
TC7662A
Maximum Supply Current:
0.7 mA
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Dimension:
9.27 x 6.35 x 3.3 mm
Minimum Operating Supply Voltage:
3 V
Maximum Power Dissipation:
730 mW
Maximum Operating Supply Voltage:
18 V
Efficiency:
97(Typ) %
Function:
Inverting
The MICROCHIP TECH. part TC7662AEPA is a charge pump inverter designed for automotive applications. It is capable of converting an input voltage of -3V to -18V into a negative output voltage of the same magnitude, providing a maximum output current of 40mA. The device is enclosed in an 8-Pin PDIP package and comes in a tube packaging. This charge pump inverter is ideal for automotive electronic systems that require a negative voltage supply.
Search Keywords:
TC7662AEPA
IN STOCK:
180
Can Ship immediately
On Order:
1,800
can ship 12/16/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
60
$4.00
$240.000
120
$3.78
$453.600
300
$3.71
$1,113.000
540
$3.61
$1,949.400
1,020
$3.56
$3,631.200
2,520
$3.50
$8,820.000
5,040
$3.45
$17,388.000
7,500
+
$3.40
$25,500.000
Product Guides
Product Changes