Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7662BCOA713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Function:
Inverting
Family:
TC7662
Operating Temperature:
0 to 70 °C
Efficiency:
97(Typ) %
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
15 V
Maximum Supply Current:
0.16 mA
Maximum Power Dissipation:
470 mW
Minimum Operating Supply Voltage:
1.5 V
Charge Pump INV -1.5V to -15V 20mA Automotive 8-Pin SOIC N T/R
Search Keywords:
TC7662BCOA713
IN STOCK:
3,050
Ships today, if you order in
Manufacturer Stock:
3,300
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
250
$1.892
$473.000
500
$1.873
$936.500
1,000
$1.855
$1,855.000
3,300
$1.836
$6,058.800
6,600
$1.818
$11,998.800
9,900
$1.800
$17,820.000
13,200
+
$1.782
$23,522.400
Product Guides