Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7662BCPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Operating Supply Voltage:
15 V
Minimum Operating Supply Voltage:
1.5 V
Efficiency:
97(Typ) %
Maximum Power Dissipation:
730 mW
Operating Temperature:
0 to 70 °C
Maximum Supply Current:
0.16 mA
Mounting:
Through Hole
Function:
Inverting2797
Family:
TC7662B
Dimension:
10.162794mm(Max) x 6.6(Max) x 4.06(Max)mm
Charge Pump INV -1.5V to -15V 20mA Automotive 8-Pin PDIP Tube
Search Keywords:
TC7662BCPA
IN STOCK:
219
Ships today, if you order in
Manufacturer Stock:
8,700
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
60
$2.124
$127.440
300
$1.990
$597.000
540
$1.970
$1,063.800
1,020
$1.951
$1,990.020
2,520
$1.931
$4,866.120
5,040
$1.912
$9,636.480
7,500
$1.893
$14,197.500
10,020
+
$1.874
$18,777.480
Product Guides