TC7662BEOA
Microchip TechnologyDC/DC Charge Pump Adjustable Voltage Regulator - 1.5V to 15V in - -15V to -1.5V/20 mA out - SOIC N - 8 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC7662BEOA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Mounting:
Surface Mount
Maximum Supply Current:
0.16 mA
Operating Temperature:
-40 to 85 °C
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Function:
Inverting
Maximum Operating Supply Voltage:
15 V
Maximum Power Dissipation:
470 mW
Efficiency:
97(Typ) %
Family:
TC7662
Minimum Operating Supply Voltage:
1.5 V
The TC7662BEOA is a charge pump DC-to-DC Voltage Converter for data acquisition systems. It converts a +1.5 to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7662B contains all the necessary circuitry to complete a negative voltage converter, with the exception of two external capacitors which may be inexpensive 1μF polarized electrolytic types.
Search Keywords:
TC7662BEOA
IN STOCK:
1,800
Can Ship immediately
Manufacturer Stock:
2,500
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
100
$2.24
$224.000
300
$2.20
$660.000
500
$2.17
$1,085.000
1,000
$2.14
$2,140.000
2,500
$2.11
$5,275.000
5,000
$2.08
$10,400.000
7,500
+
$2.04
$15,300.000
Product Guides