help desk software
DATA SHEET

TC850CLW

Microchip Technology

Single Channel ADC - Multi-Slope - 40sps - 15-bit+Sign Parallel - 44-Pin PLCC - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC850CLW
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
TUBE
Converter Type:
General Purpose
Digital Supply Support:
No
Digital Interface Type:
Parallel
Architecture:
Multi-Slope
Dimension:
16.59 x 16.59 x 3.87 mm
Differential Nonlinearity:
±0.5 LSB
Differential Input:
Yes
Single Channel ADC - Multi-Slope - 40sps - 15-bit+Sign Parallel - 44-Pin PLCC - Tube
Search Keywords:
TC850CLW
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$36.18
$253.260
14
$27.14
$379.960
21
$25.33
$531.930
27 +
$24.82
$670.140
Tools/3D Models
Product Guides