TC913BCPA
Microchip TechnologyOp Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC913BCPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
TUBE
Maximum Input Bias Current:
0.00012@±5V uA
Manufacturer Type:
Zero Drift Amplifier
Maximum Input Offset Voltage:
0.03@±5V mV
Dimension:
10.16(Max) x 6.6(Max) x 4.06(Max) mm
Maximum Dual Supply Voltage:
±8.3 V
Family:
TC913B
Maximum Input Offset Current:
0.00004@±5V uA
Maximum Operating Supply Voltage:
±8.3,16 V
The TC913BCPA is a highly efficient operational amplifier designed for precision and low noise applications. This dual auto zero/chopper op amp operates within a wide voltage range of ±8.3V to ±16V, making it ideal for use in a variety of industrial and consumer electronics devices. With its 8-pin PDIP package, the TC913BCPA can be easily integrated into any circuit design. Packed in a tube, it ensures safe transportation and convenient handling. This op amp delivers superior performance, accuracy, and reliability, making it an excellent choice for demanding applications where precision is key.
Search Keywords:
TC913BCPA
IN STOCK:
180
Can Ship immediately
Manufacturer Stock:
2,760
can ship
10/21/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
5
$7.15
$35.750
60
$6.23
$373.800
120
$6.16
$739.200
300
$5.59
$1,677.000
540
$5.53
$2,986.200
1,020
$5.48
$5,589.600
2,520
$5.42
$13,658.400
5,040
+
$5.37
$27,064.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
796634-4
Pluggable Terminal Block - 5.08 mm - 4 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.
3299Z-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin ...
RJ26FW503
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin ...
3549S-1AA-103B
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Sol...