TC9400CPD
Microchip TechnologyVoltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC9400CPD
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Maximum Dual Supply Voltage:
±7.5 V
Maximum Single Supply Voltage:
15 V
Linearity Error:
±0.25 %FSR
Dimension:
19.05 x 6.35 x 3.3 mm
Full Scale Frequency:
100 kHz
Converter Type:
N/A
Converter Function:
VFC,FVC
Family:
TC9400
Minimum Dual Supply Voltage:
±4 V
Minimum Single Supply Voltage:
8 V
Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube
Search Keywords:
TC9400CPD
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
8,610
can ship
11/8/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
30
$9.94
$298.200
60
$9.45
$567.000
120
$9.02
$1,082.400
270
$8.92
$2,408.400
510
$8.84
$4,508.400
1,020
$8.75
$8,925.000
2,520
+
$8.66
$21,823.200
Product Guides