TC962COE
Microchip TechnologyCharge Pump INV -3V to -18V 80mA Automotive 16-Pin SOIC W Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC962COE
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
47
Package Type:
TUBE
Maximum Supply Current:
0.7 mA
Mounting:
Surface Mount
Efficiency:
97(Typ) %
Maximum Power Dissipation:
760 mW
Minimum Operating Supply Voltage:
3 V
Operating Temperature:
0 to 70 °C
Function:
Inverting
Family:
TC962
Dimension:
10.3 x 7.49 x 2.31 mm
Maximum Operating Supply Voltage:
18 V
The MICROCHIP TECH. part TC962COE is a highly efficient charge pump inverter suitable for automotive applications. With an input voltage range from -3V to -18V, it can generate a negative output voltage with a maximum current of 80mA. The 16-Pin SOIC package ensures reliable performance and ease of integration. This product is delivered in a tube for added protection during shipping and handling.
Search Keywords:
TC962COE
IN STOCK:
680
Ships today, if you order in
Manufacturer Stock:
2,585
can ship
12/6/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
47
$3.244
$152.468
141
$3.211
$452.751
282
$2.902
$818.364
517
$2.873
$1,485.341
1,034
$2.844
$2,940.696
2,538
$2.816
$7,147.008
5,029
$2.788
$14,020.852
7,520
+
$2.760
$20,755.200
Product Guides
CUSTOMERS
ALSO BOUGHT
292303-1
USB Connector - USB Type A - USB 2.0 - Receptacle - 4 Positions - Through Hole Mount - Rig...
6-534998-8
36 MODIV VRT DR CE 100/125
FSM6JH
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loo...
ASI401Q
Audio 9VDC 15VDC 50mA 12VDC 90dBA 2100Hz to 2700Hz Solder Pad Surface Mount
5256-RC
Hash Choke - Wirewound - Fixed Inductors 500uH 20% - 1KHz - Ferrite - 2A - 260m Ohm.