Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC962CPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Supply Current:
0.7 mA
Operating Temperature:
0 to 70 °C
Minimum Operating Supply Voltage:
3 V
Maximum Power Dissipation:
730 mW
Family:
TC962
Dimension:
10.16(Max) x 6.6(Max) x 4.06(Max) mm
Mounting:
Through Hole
Function:
Inverting
Efficiency:
97(Typ) %
Maximum Operating Supply Voltage:
18 V
Charge Pump INV -3V to -18V 80mA Automotive 8-Pin PDIP Tube
Search Keywords:
TC962CPA
IN STOCK:
370
Ships today, if you order in
Manufacturer Stock:
900
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$3.087
$185.220
120
$2.998
$359.760
300
$2.968
$890.400
540
$2.938
$1,586.520
1,020
$2.909
$2,967.180
2,520
$2.880
$7,257.600
5,040
$2.851
$14,369.040
7,500
+
$2.823
$21,172.500
Product Guides