TC962EPA
Microchip TechnologyCharge Pump INV -3V to -18V 80mA Automotive 8-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC962EPA
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
730 mW
Dimension:
10.16(Max) x 6.6(Max) x 4.06(Max) mm
Family:
TC962
Maximum Supply Current:
0.7 mA
Maximum Operating Supply Voltage:
18 V
Mounting:
Through Hole
Minimum Operating Supply Voltage:
3 V
Function:
Inverting
Efficiency:
97(Typ) %
The MICROCHIP TECH. TC962EPA is a versatile charge pump inverter designed for automotive applications. It can generate an inverted voltage range from -3V to -18V with a maximum output current of 80mA. This 8-pin PDIP package provides a convenient and reliable solution for power conversion in automotive electronic systems. It comes in a tube packaging for easy handling and storage. Upgrade your automotive designs with the dependable and efficient TC962EPA charge pump inverter from MICROCHIP TECH.
Search Keywords:
TC962EPA
IN STOCK:
1,020
Ships today, if you order in
Manufacturer Stock:
1,860
can ship
11/29/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
60
$3.393
$203.580
120
$3.359
$403.080
300
$3.059
$917.700
540
$3.028
$1,635.120
1,020
$2.998
$3,057.960
2,520
$2.968
$7,479.360
5,040
$2.938
$14,807.520
7,500
+
$2.909
$21,817.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MS25036-159
Ring terminal - Copper material - Nylon insulation - [22 - 18] AWG - Red - Crimp
609-1122-340F
609 LED PMI 0.374" Red, Protruding, 24 VDC, Watertight, Black Plated
W22-12RJI
Through Hole Wirewound Resistor, W22 Series, 12 Ohm, 6 W, - 5%, 200 V, Axial Leaded Rohs C...