TCM809MENB713
Microchip TechnologyProcessor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TCM809MENB713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
2.9 x 1.3 x 0.95 mm
Battery Backup Switching:
No
Manual Reset:
No
Chip Enable Signals:
No
Maximum Reset Active Time:
560 ms
Family:
TCM809
Maximum Reset Threshold Voltage:
4.45 V
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
320 mW
The MICROCHIP TECH. part TCM809MENB713 is a Processor Supervisor IC that operates at a voltage of 4.38V and features 1 Active Low/Push-Pull output. This compact 3-pin device in a SOT-23 package is designed to monitor and control the power supply for microprocessors, ensuring reliable performance and protection against voltage fluctuations. Ideal for a wide range of applications, this IC helps optimize processor performance and system stability.
Search Keywords:
TCM809MENB713
IN STOCK:
3,000
Ships today, if you order in
Manufacturer Stock:
75,000
can ship
11/29/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
3,000
$0.2732
$819.600
6,000
$0.2683
$1,609.800
9,000
$0.2656
$2,390.400
12,000
$0.2610
$3,132.000
27,000
$0.2584
$6,976.800
51,000
+
$0.2558
$13,045.800
Product Guides
Product Changes