TCM809RVLB713
Microchip TechnologyProcessor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TCM809RVLB713
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
TCM809
Maximum Reset Threshold Voltage:
2.66 V
Chip Enable Signals:
No
Battery Backup Switching:
No
Maximum Power Dissipation:
174 mW
Maximum Reset Active Time:
560 ms
Manual Reset:
No
Maximum Operating Supply Voltage:
5.5 V
Dimension:
2 x 1.25 x 1(Max) mm
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Search Keywords:
TCM809RVLB713
IN STOCK:
0
Manufacturer Stock:
48,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
3,000
$0.2368
$710.400
6,000
$0.2278
$1,366.800
9,000
$0.2244
$2,019.600
12,000
$0.2211
$2,653.200
27,000
$0.2177
$5,877.900
51,000
+
$0.2145
$10,939.500
Product Guides