TN0104N8
Microchip TechnologyMOSFET - N-Channel - 1 Channel - 40V (Vds) - 630mA (Id) - 2 Ohms Rds On - 1.6 W (Pd) - SOT-89-3 Package - SMD/SMT Mounting. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TN0104N8
RoHS:
No
HTS:
8541210095
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
The TN0104N8 from Microchip TECH., a highly reliable and efficient analog switch for your electronic applications. This compact and versatile device is designed to seamlessly connect and disconnect signals in microcontroller-based systems, offering a seamless integration solution for your circuitry. With its excellent performance and low power consumption, TN0104N8 is the ideal choice for a wide range of applications including telecommunications, consumer electronics, and industrial automation. Trust Microchip TECH. to provide you with a reliable and high-quality analog switch solution that meets your needs.
Search Keywords:
TN0104N8
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides