TN0604N3-G
Microchip TechnologyTrans MOSFET N-CH Si 40V 0.7A 3-Pin TO-92 Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TN0604N3-G
RoHS:
Yes
HTS:
8541290095
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Maximum Drain Source Resistance:
750@10V mOhm
Configuration:
Single
Channel Mode:
Enhancement
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Category:
Power MOSFET
Maximum Continuous Drain Current:
0.7 A
Channel Type:
N
Family:
TN0604N3
Material:
Si
The TN0604N3-G is a highly efficient and reliable N-Channel Silicon MOSFET manufactured by Microchip Technology. This transistor operates at a maximum voltage of 40V and can handle a current of up to 0.7A. With its TO-92 package and bag packing, it is easy to handle and integrate into a wide variety of electronic applications. The TN0604N3-G is designed to offer exceptional performance with low power consumption and high switching speeds, making it suitable for use in power management, motor control, LED lighting, and other demanding applications.
Search Keywords:
TN0604N3G
IN STOCK:
1,250
Ships today, if you order in
Manufacturer Stock:
24,000
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.242
$31.050
250
$1.039
$259.750
500
$1.029
$514.500
1,000
$1.019
$1,019.000
3,000
$1.008
$3,024.000
5,000
$0.998
$4,990.000
8,000
$0.988
$7,904.000
10,000
+
$0.978
$9,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
C93402
Signal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
TP0606N3-G
Trans MOSFET P-CH Si 60V 0.32A 3-Pin TO-92 Bag
V-15G5-1C25-K
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC...
AK500-OE-5-0.5
External Power Supply Cable, SVT 18 AWG 0.5m