TN0620N3-G
Microchip TechnologyTrans MOSFET N-CH Si 200V 0.25A 3-Pin TO-92 Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TN0620N3-G
RoHS:
Yes
HTS:
8541290095
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Material:
Si
Category:
Power MOSFET
Maximum Continuous Drain Current:
0.25 A
Configuration:
Single
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Drain Source Resistance:
6000@10V mOhm
Channel Type:
N
Family:
TN0620N3
Channel Mode:
Enhancement
The TN0620N3-G is a high-quality N-Channel Silicon MOSFET from Microchip Technology. It has a maximum voltage rating of 200V and a continuous drain current of 0.25A. This 3-pin TO-92 package is designed for easy installation and features a bag package for convenient storage and protection. Trust the TN0620N3-G for reliable performance in your electronic applications.
Search Keywords:
TN0620N3G
IN STOCK:
1,835
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.374
$34.350
250
$1.226
$306.500
500
$1.213
$606.500
1,000
$1.201
$1,201.000
3,000
$1.189
$3,567.000
5,000
$1.177
$5,885.000
8,000
$1.165
$9,320.000
10,000
+
$1.154
$11,540.000
Product Guides