TN2540N3-G
Microchip TechnologyTrans MOSFET N-CH Si 400V 0.175A 3-Pin TO-92 Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TN2540N3-G
RoHS:
Yes
HTS:
8541290095
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Channel Mode:
Enhancement
Channel Type:
N
Category:
Power MOSFET
Configuration:
Single Dual Drain
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Family:
TN2540N3
Maximum Drain Source Resistance:
12000@10V mOhm
Maximum Continuous Drain Current:
0.175 A
Material:
Si
The TN2540N3-G is a high-performance Trans MOSFET designed by MICROCHIP TECH. It is an N-CH Si 400V, 0.175A device that comes in a 3-pin TO-92 bag package. This high voltage transistor is suitable for various applications requiring low power consumption and efficient switching. With its compact size and robust design, it offers excellent thermal performance and reliable operation. Whether utilized in power supplies, motor control, or other electronic circuits, the TN2540N3-G MOSFET ensures optimal performance and improved system efficiency.
Search Keywords:
TN2540N3G
IN STOCK:
1,807
Can Ship immediately
Manufacturer Stock:
26,000
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.304
$32.600
250
$1.147
$286.750
500
$1.136
$568.000
1,000
$1.124
$1,124.000
3,000
$1.113
$3,339.000
5,000
$1.102
$5,510.000
8,000
$1.091
$8,728.000
10,000
+
$1.080
$10,800.000
Product Guides