TN2540N8-G
Microchip TechnologyTrans MOSFET N-CH Si 400V 0.26A 4-Pin(3+Tab) SOT-89 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TN2540N8-G
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Category:
Power MOSFET
Material:
Si
Family:
TN2540N8
Maximum Drain Source Resistance:
12000@10V mOhm
Configuration:
Single Dual Drain
Channel Type:
N
Dimension:
4.6(Max) x 2.6(Max) x 1.6(Max) mm
Maximum Continuous Drain Current:
0.26 A
Channel Mode:
Enhancement
The MICROCHIP TECH. part TN2540N8-G is a small, high-performance transistor specifically designed for voltage regulation applications. This N-Channel Si MOSFET is capable of handling up to 400V and 0.26A, making it ideal for power management solutions. It features a 4-Pin (3+Tab) SOT-89 package, which ensures easy integration and excellent thermal dissipation. This component is available in tape and reel packaging, making it suitable for automated assembly processes. With its compact size and reliable performance, the TN2540N8-G is a versatile option for various electrical and electronic designs.
Search Keywords:
TN2540N8G
IN STOCK:
11,277
Ships today, if you order in
Manufacturer Stock:
186,000
can ship
12/2/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
500
$1.20
$600.000
1,000
$1.15
$1,150.000
1,500
$1.05
$1,575.000
2,000
$0.81
$1,620.000
4,000
+
$0.77
$3,080.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
41F1K0E
Res Wirewound 1K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
3214W-1-102E
Trimmer Potentiometer - 1K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook -...
AQW212AX
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R
KMF1.1191.11
KMF POWER ENTRY MODULE W. FILTER 10A
IRM-20-5
AC/DC Power Supply - 1 Output - 5V@4A - 20W - Module.