Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UCS1002-2-BP
RoHS:
Yes
HTS:
8542390060
ECCN:
3A991.a.2
Supplier Standard Pack
490
Package Type:
TRAY
Maximum Power Dissipation:
2193 mW
Enable Logic:
Active High,Active Low
Current Limit:
2.37 A
Dimension:
4 x 4 x 0.83 mm
Maximum Input Voltage:
5.5 V
Family:
UCS1002-2
USB Power Switch Dual 5.5V 2.37A 20-Pin QFN EP Tray
Search Keywords:
UCS10022BP
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
123
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
123
$3.09
$380.070
245
$2.33
$570.850
368
$2.17
$798.560
490
+
$2.12
$1,038.800
Product Guides