Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UCS1003-1-BP
RoHS:
Yes
HTS:
8542390060
ECCN:
3A991.a.2
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
4 x 4 x 0.83 mm
Current Limit:
2.85 A
Enable Logic:
Active High,Active Low
Maximum Input Voltage:
N/A
Family:
UCS1003
Maximum Power Dissipation:
2193 mW
USB Power Switch Single 2.85A 20-Pin QFN EP Tray
Search Keywords:
UCS10031BP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,450
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$2.31
$23.100
100
$2.12
$212.000
490
$1.99
$975.100
980
$1.91
$1,871.800
1,470
+
$1.88
$2,763.600
Product Guides