Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UCS2112-1-V/G4
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Family:
UCS2112
Current Limit:
3.2 A
Maximum Input Voltage:
5.5 V
Maximum Power Dissipation:
2193 mW
Enable Logic:
Active High,Active Low
Dimension:
4 x 4 x 0.83 mm
USB Power Switch Dual 5.5V 3.2A 20-Pin QFN EP Tube
Search Keywords:
UCS21121VG4
IN STOCK:
0
On Order:
182
can ship 12/23/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$3.15
$15.750
91
$2.89
$262.990
182
$2.78
$505.960
273
$2.73
$745.290
546
$2.60
$1,419.600
1,001
$2.57
$2,572.570
2,548
$2.53
$6,446.440
5,005
+
$2.49
$12,462.450
Product Guides