Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UM6010E
RoHS:
Yes
HTS:
8541100060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Configuration:
Single10395
Maximum Power Dissipation:
2500 mW
Maximum Reverse Voltage:
1000 V
Frequency Range:
UHF10398
Dimension:
5.0810396mm(Max) x 1.78(Max)mm
Family:
UM6010E
Maximum Forward Voltage:
N/A
Maximum Series Resistance @ Maximum IF:
1.7@100mA Ohm
Maximum Diode Capacitance:
0.5@100V pF
Maximum Forward Current:
N/A
Diode PIN Attenuator/Switch 1KV 2-Pin Style E
Search Keywords:
UM6010EThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
197
can ship
11/8/24
Factory Lead-Time
12 Weeks
can ship
1/20/25
Product Guides