UPS120E3/TR7
Microchip TechnologyRectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UPS120E3/TR7
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The UPS120E3/TR7 from Microchip Tech. is a versatile, high-performance voltage regulator designed to provide reliable power management in a wide range of electronic applications. With a maximum output current of 120 mA, this regulator is capable of efficiently powering various components and circuits with ease.Featuring a compact and lightweight design, the UPS120E3/TR7 is ideal for space-constrained applications. Its low dropout voltage and low quiescent current ensure an optimized power efficiency, minimizing energy waste and maximizing battery life.This voltage regulator is equipped with built-in protection features, including overcurrent and thermal shutdown, safeguarding your circuits and components from potential damage. Moreover, the device operates over a wide input voltage range, further enhancing its versatility across different power supply configurations.The UPS120E3/TR7 is easy to integrate into your existing circuitry, thanks to its through-hole packaging, which enables quick and secure mounting onto a PCB. Its robust construction ensures reliable operation and longevity, even in demanding environments.Whether used in industrial equipment, consumer electronics, or automotive applications, the UPS120E3/TR7 offers exceptional performance, efficiency, and protection for your power management needs. Trust Microchip Tech.'s expertise and reliability, and let the UPS120E3/TR7 power your electronic devices seamlessly.
Search Keywords:
UPS120E3TR7
IN STOCK:
9,000
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
+
$0.423
$0.4230
Product Guides