UPS140E3/TR7
Microchip TechnologyRectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UPS140E3/TR7
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The UPS140E3/TR7 is a high-quality rectifier diode designed for use in various electronic circuits. It features Schottky technology, providing low forward voltage drop and fast switching performance. This 1-phase diode consists of 1 element and has a maximum current rating of 1A and a maximum voltage rating of 40V. Constructed from silicon material, it is housed in a DO-216AA package, ensuring easy installation and excellent heat dissipation. Ideal for applications requiring efficient and reliable rectification, the UPS140E3/TR7 is a top choice for engineers and hobbyists alike.
Search Keywords:
UPS140E3TR7
IN STOCK:
2,000
Can Ship immediately
You may purchase in-stock quantity up to 2,000
Manufacturer Stock:
5,508
can ship
11/8/24
Minimum Order:
3000
Available in less than min:
2000
Multiple:
3000
Factory Lead-Time
20 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$0.4422
$0.4422
3,000
$0.4020
$1,206.0000
6,000
$0.3980
$2,388.0000
9,000
$0.3940
$3,546.0000
12,000
$0.3901
$4,681.2000
15,000
$0.3862
$5,793.0000
27,000
+
$0.3823
$10,322.1000
Product Guides