UPS5817E3/TR7
Microchip TechnologyRectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UPS5817E3/TR7
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The UPS5817E3/TR7 is a high-performance, ultra-low capacitance bidirectional TVS diode array designed to protect sensitive electronic equipment against electrostatic discharge (ESD) and other transient voltage events. With its industry-leading 0.6pF capacitance, the UPS5817E3/TR7 offers superior protection while minimizing signal degradation.This TVS diode array is ideal for high-speed data lines in applications such as USB 3.1, HDMI 2.0, DisplayPort, and Thunderbolt. Its low clamping voltage ensures that sensitive circuit components are safeguarded from voltage surges, ensuring reliable performance and prolonged lifespan.The UPS5817E3/TR7 is offered in a compact, space-saving SOT-23 package, making it suitable for use in densely populated PCB layouts. Additionally, the device complies with IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) standards, ensuring robust protection against common transients encountered in various industries.When it comes to protecting your valuable electronics, the UPS5817E3/TR7 from Microchip Tech. is the go-to solution. With its exceptional performance, compact design, and compliance with international standards, this TVS diode array offers unparalleled protection against ESD and transient voltage events.
Search Keywords:
UPS5817E3TR7
IN STOCK:
11,950
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
+
$0.423
$0.4230
Product Guides