help desk software
DATA SHEET

UPS615E3/TR13

Microchip Technology

Schottky Diode - 15V - 6A - 320 mV @ 6 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - Powermite - Tape & Reel.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UPS615E3/TR13
RoHS:
Yes
HTS:
8541100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
The UPS615E3/TR13 is schottky diode with operating temperature range is from -55°C to 150°C.
Search Keywords:
UPS615E3TR13
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$2.278
$2,847.500
2,500
$1.206
$3,015.000
3,750
$0.849
$3,183.750
5,000 +
$0.832
$4,160.000
Tools/3D Models
Product Guides