USB2228-NU-11
Microchip TechnologyFull Speed/High Speed Flash Media Controller - USB 2.0 - 3.3V - 128-Pin VTQFP - Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2228-NU-11
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
Interface Type:
N/A
Dimension:
14 x 14 x 115276mmmm
Family:
USB2228-NU-11
Life Cycle:
Discontinued
Full Speed/High Speed Flash Media Controller - USB 2.0 - 3.3V - 128-Pin VTQFP - Tray
Search Keywords:
USB2228NU11
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides