USB2241-AEZG-06
Microchip TechnologyUltra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - 0° to 70°C - 36-Pin VQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2241-AEZG-06
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Family:
USB2241-AEZG-06
Interface Type:
Serial15278
Dimension:
6 x 6 x 0.9515276mm(Max)mm
The MICROCHIP TECH. USB2241-AEZG-06 is an ultra-fast multi-format flash media controller designed for SD/MMC and MS cards. With USB 2.0 connectivity and a 3.3V operating voltage, this controller offers high-performance data transfer rates. It operates within a temperature range of 0° to 70°C, making it suitable for various applications. Housed in a compact 36-pin VQFN package, it is convenient for space-constrained designs. This product is supplied in tray packaging, providing ease of handling and storage during production.
Search Keywords:
USB2241AEZG06
Different packaging options available. See Alternatives
IN STOCK:
523
Ships today, if you order in
Manufacturer Stock:
1,960
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$2.806
$28.060
100
$1.962
$196.200
490
$1.932
$946.680
980
$1.912
$1,873.760
1,470
$1.893
$2,782.710
2,940
$1.874
$5,509.560
5,390
+
$1.856
$10,003.840
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides