USB2241I-AEZG-06
Microchip TechnologyUltra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2241I-AEZG-06
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Family:
USB2241
Dimension:
6 x 6 x 0.95(Max) mm
The MICROCHIP TECH. part USB2241I-AEZG-06 is an ultra-fast multi-format flash media controller designed for use with SD/MMC and MS cards. It operates using USB 2.0 technology and is powered by a 3.3V power supply. With a wide temperature range of -40° to 85°C, this flash media controller is suitable for use in various environments. It features a 36-pin VQFN package and comes in a tray packaging. This versatile and reliable flash media controller is an ideal solution for a range of applications.
Search Keywords:
USB2241IAEZG06
Different packaging options available. See Alternatives
IN STOCK:
355
Can Ship immediately
Manufacturer Stock:
980
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
5
$2.97
$14.850
50
$2.75
$137.500
100
$2.70
$270.000
490
$2.49
$1,220.100
980
+
$2.46
$2,410.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides