USB2244I-AEZG-06
Microchip TechnologyUltra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2244I-AEZG-06
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
6 x 6 x 0.9515276mm(Max)mm
Family:
USB2244I-AEZG-06
Interface Type:
Serial15278
The MICROCHIP TECH USB2244I-AEZG-06 is a USB 2.0 compliant, Hi-Speed bulk only 1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xD-Picture Card (xD) , Memory Stick, Secure Digital (SD), and MultiMedia Card (MMC) families. This device is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible
Search Keywords:
USB2244IAEZG06
Different packaging options available. See Alternatives
IN STOCK:
1,010
Can Ship immediately
Manufacturer Stock:
37,730
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.19
$31.900
50
$2.58
$129.000
490
$2.50
$1,225.000
980
$2.46
$2,410.800
1,470
$2.42
$3,557.400
2,940
$2.39
$7,026.600
5,390
+
$2.35
$12,666.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides