USB2422-I/MJ
Microchip TechnologyHub Controller Serial Interface 3.3V Automotive 24-Pin QFN EP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2422-I/MJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Function:
Hub Controller
Family:
USB2422
Dimension:
4 x 4 x 0.83 mm
Interface Type:
Serial
Interface Standards:
N/A
The USB2422-I/MJ is a high-performance hub controller with a serial interface designed specifically for automotive applications. It operates at a voltage of 3.3V and comes in a compact 24-pin QFN package with an exposed pad for efficient thermal management. This hub controller offers reliable and efficient connectivity solutions for automotive systems, allowing for easy integration and expansion of USB devices. It is shipped in a tray for convenient handling and storage.
Search Keywords:
USB2422IMJ
Different packaging options available. See Alternatives
IN STOCK:
3,153
Can Ship immediately
Manufacturer Stock:
167,090
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.484
$24.840
100
$1.957
$195.700
490
$1.922
$941.780
980
$1.903
$1,864.940
1,470
$1.884
$2,769.480
2,940
$1.865
$5,483.100
5,390
+
$1.846
$9,949.940
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF2742V
Res Thick Film 0603 27.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF10R0X
Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF6042X
Res Thick Film 0402 60.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-1GNF4222C
Res Thick Film 0201 42.2K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R