USB2422/MJ
Microchip Technology2-Port USB 2.0 Hi-Speed Hub Controller - 3.3V - 24-Pin QFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2422/MJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Interface Standards:
N/A
Function:
Hub Controller
Interface Type:
Serial
Family:
USB2422
Dimension:
4 x 4 x 0.83 mm
The MICROCHIP TECH. USB2422/MJ is a highly efficient and compact 2-Port USB 2.0 Hi-Speed Hub Controller. It provides exceptional performance and versatility while ensuring reliable connectivity for various USB devices. This hub controller operates on a 3.3V power supply and is packaged in the convenient 24-Pin QFN format, allowing for easy integration into any design. This product is available in tray packaging, making it ideal for larger-scale manufacturing and assembly. With its innovative features and high-speed capabilities, the USB2422/MJ is the perfect solution for expanding USB connectivity in a wide range of applications.
Search Keywords:
USB2422MJ
IN STOCK:
996
Can Ship immediately
Manufacturer Stock:
48,020
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
11/13/24
Quantity
Unit Price
Ext. Price
10
$1.919
$19.190
100
$1.556
$155.600
490
$1.532
$750.680
980
$1.516
$1,485.680
1,470
$1.501
$2,206.470
2,940
$1.486
$4,368.840
5,390
+
$1.471
$7,928.690
Product Guides
Product Changes