USB2422T-I/MJ
Microchip Technology2-Port USB 2.0 Hi-Speed Hub Controller - 3.3V - 24-Pin QFN - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2422T-I/MJ
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Family:
USB2422
Interface Standards:
N/A
Interface Type:
Serial7286
Dimension:
4 x 4 x 0.837282mmmm
Function:
Hub Controller7284
The MICROCHIP USB2422T-I/MJ is a highly efficient and compact 2-port USB 2.0 Hi-Speed Hub Controller. It operates at a voltage of 3.3V and comes in a space-saving 24-Pin QFN package. This controller is designed to provide seamless and reliable connectivity for USB devices, offering exceptional transfer speeds and compatibility. Packaged in Tape&Reel for convenient handling and storage, the USB2422T-I/MJ is the perfect choice for applications requiring a reliable and high-performance USB hub solution.
Search Keywords:
USB2422TIMJ
Different packaging options available. See Alternatives
IN STOCK:
12,125
Can Ship immediately
Manufacturer Stock:
45,000
can ship
12/9/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$2.58
$25.800
250
$2.10
$525.000
500
$2.07
$1,035.000
1,250
$2.04
$2,550.000
2,500
$2.00
$5,000.000
3,750
$1.97
$7,387.500
5,000
+
$1.94
$9,700.000
Product Guides
Product Changes