USB2504-JT
Microchip TechnologyLow/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 1.8V/3.3V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2504-JT
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Dimension:
10.2(Max) x 10.2(Max) x 1.45(Max) mm
Interface Type:
Serial
Family:
USB2504
The MICROCHIP TECH. part USB2504-JT is a 4 port hub that is low/full/high speed compatible. It operates on USB 2.0 interface and supports both 1.8V and 3.3V power supplies. With its 64-pin TQFP package, it offers a compact and easy-to-install solution for expanding USB connectivity. This hub is perfect for applications requiring multiple USB connections and provides reliable and efficient data transfer. Available in tray packaging, it is suitable for industrial and commercial use.
Search Keywords:
USB2504JT
Different packaging options available. See Alternatives
IN STOCK:
532
Ships today, if you order in
Manufacturer Stock:
3,360
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$4.874
$24.370
50
$3.692
$184.600
160
$3.542
$566.720
320
$3.506
$1,121.920
640
$3.471
$2,221.440
1,120
$3.436
$3,848.320
2,560
$3.402
$8,709.120
5,120
+
$3.368
$17,244.160
Product Guides