USB2512B-AEZG
Microchip TechnologyLow/Full/High Speed Compatible 2 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2512B-AEZG
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Family:
USB2512B-AEZG
Interface Type:
Serial
Dimension:
6 x 6 x 0.95(Max) mm
The USB2512B-AEZG is a 2-port USB 2.0 high-speed low-power Hub Controller IC for embedded USB solutions. The leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Over 30 programmable features including Microchip's unique PortMap, PortSwap and PHYBoost are designed to aid system designers in simplifying PCB layout and optimizing bill-of-material cost. Every downstream port of the USB251xB hubs can be enabled to support USB battery charging 1.1 specification as a Charging Downstream Port (CDP). A CDP provides universal battery charging capability to a compliant mobile phone or portable electronic device using a standard USB port.
Search Keywords:
USB2512BAEZG
Different packaging options available. See Alternatives
IN STOCK:
1,500
Ships today, if you order in
Manufacturer Stock:
105,840
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.336
$23.360
100
$1.744
$174.400
490
$1.717
$841.330
980
$1.700
$1,666.000
1,470
$1.683
$2,474.010
2,940
$1.666
$4,898.040
5,390
+
$1.649
$8,888.110
Product Guides
CUSTOMERS
ALSO BOUGHT
26PC05SMT
Honeywell Miniature SMT Low Pressure Sensors: 26PC Series, Wet/Wet Differential Sensing, C...
CR1206-J/-000ELF
Thick Film Chip Resistor - 1/4 W - 0 ohm ±5% - SMD 1206 - RoHS Compliant - Tape&Reel
MCP79410-I/MS
Real Time Clock - Serial - 64byte - Clock/Calendar/Alarm/Battery Backup - Automotive - MSO...
MIC2026-1YM-TR
Power Load Distribution Switch IC - Active High - 2 Outputs - 5.5 V in - 900 mA - 0.09 ohm...