USB2512BI-AEZG
Microchip TechnologyLow/Full/High Speed Compatible 2 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2512BI-AEZG
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Family:
USB2512Bi-AEZG
Interface Type:
Serial
Dimension:
6 x 6 x 0.95(Max) mm
The USB2512BI-AEZG is a 2-port USB 2.0 high-speed low-power Hub Controller IC for embedded USB solutions. The leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Over 30 programmable features including Microchip's unique PortMap, PortSwap and PHYBoost are designed to aid system designers in simplifying PCB layout and optimizing bill-of-material cost. Every downstream port of the USB251xB hubs can be enabled to support USB battery charging 1.1 specification as a Charging Downstream Port (CDP). A CDP provides universal battery charging capability to a compliant mobile phone or portable electronic device using a standard USB port.
Search Keywords:
USB2512BIAEZG
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
3,930
Ships today, if you order in
Manufacturer Stock:
94,055
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.58
$25.800
50
$2.40
$120.000
490
$2.27
$1,112.300
980
$2.24
$2,195.200
1,470
$2.21
$3,248.700
2,940
+
$2.17
$6,379.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides