USB2513B-AEZC
Microchip TechnologyLow/Full/High Speed Compatible 3 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2513B-AEZC
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Interface Type:
Serial
Family:
USB2513B-AEZC
Dimension:
6 x 6 x 0.95(Max) mm
The MICROCHIP TECH USB2513B-AEZC is a USB 2.0 compliant with 3 ports, Hi-Speed bulk only 1 mass storage class peripheral controller intended for reading and writing to popular flash media. This device is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible.
Search Keywords:
USB2513BAEZC
Different packaging options available. See Alternatives
IN STOCK:
781
Can Ship immediately
Manufacturer Stock:
11,270
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
10
$3.18
$31.800
50
$2.31
$115.500
490
$2.19
$1,073.100
980
$2.15
$2,107.000
1,470
$2.12
$3,116.400
2,940
+
$2.09
$6,144.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides