USB2513BI-AEZG
Microchip TechnologyLow/Full/High Speed Compatible 3 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2513BI-AEZG
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
6 x 6 x 0.95(Max) mm
Family:
USB2513Bi
Interface Type:
Serial
The USB2513BI-AEZG is an USB 2.0 Hi-Speed Hub Controller for embedded USB solutions. The B indicates battery charging support. The SMSC hub supports low speed, full-speed and hi-speed (if operating as a high speed hub) downstream devices on all of the enabled downstream ports. The hub provides downstream ports for embedded USB solutions and is fully compliant with the USB 2.0 Specification. Each of the SMSC hub controllers can attach to an upstream port as a full-speed or full-/hi-speed hub. The hub can support low-speed, full-speed and hi-speed downstream devices when operating as a hi-speed hub. All required resistors on the USB ports are integrated into the hub. This includes all series termination resistors and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.
Search Keywords:
USB2513BIAEZG
Different packaging options available. See Alternatives
IN STOCK:
5,372
Ships today, if you order in
Manufacturer Stock:
18,620
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$4.09
$20.450
50
$3.32
$166.000
100
$3.00
$300.000
490
$2.96
$1,450.400
980
$2.91
$2,851.800
1,470
$2.87
$4,218.900
2,940
+
$2.82
$8,290.800
Product Guides