USB2513B/M2
Microchip TechnologyLow/Full/High Speed Compatible 3 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2513B/M2
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Dimension:
6 x 6 x 0.88 mm
Interface Type:
Serial
Family:
USB2513B/M2
The USB2513B/M2 is a versatile and high-speed 3-port hub designed for a wide range of applications. It offers full compatibility with low, full, and high-speed devices, making it ideal for connecting various USB peripherals to a host device.Featuring USB 2.0 technology, this hub provides fast and reliable data transfer rates. It operates at a standard 3.3V voltage, ensuring compatibility with various systems.The USB2513B/M2 comes in a compact 36-pin SQFN package, which saves valuable board space and facilitates easier integration into your design. It is provided in a tray packaging, ensuring convenient handling during production.If you are looking for a reliable and efficient solution for expanding USB connectivity, the USB2513B/M2 is the perfect choice. It offers a robust and cost-effective solution for incorporating multiple USB devices into your system while maintaining high data transfer speeds.
Search Keywords:
USB2513BM2
IN STOCK:
708
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.664
$26.640
50
$2.166
$108.300
490
$2.117
$1,037.330
980
$2.096
$2,054.080
1,470
$2.075
$3,050.250
2,940
$2.054
$6,038.760
5,390
+
$2.034
$10,963.260
Product Guides
CUSTOMERS
ALSO BOUGHT
DSPIC33EP64MC506-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33FJ64GS606-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
MCP1826S-3302E/DB
Fixed LDO Voltage Regulator - 2.3V to 6V in - 250mV Dropout - 3.3Vout - 1Aout - SOT-223 - ...
DSPIC33FJ64GP706A-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33EV256GM104-I/PT
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin TQFP - Tray