USB2514BI-AEZG
Microchip TechnologyLow/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2514BI-AEZG
RoHS:
Yes
HTS:
8542310030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
490
Package Type:
TRAY
Family:
USB2514Bi-AEZG
Dimension:
6 x 6 x 0.95(Max) mm
Interface Type:
Serial
The USB2514BI-AEZG is a versatile and power-efficient USB 2.0 hub Controller IC. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB2514B-AEZC is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB2514B-AEZC family are available in a space-saving package. The common 36-pin package shared among the 2/3/4 port hub controller measures only 6x6 mm and provides an ultra small footprint for space-constrained designs while allowing scalable port expansion from two to four ports.
Search Keywords:
USB2514BIAEZG
Different packaging options available. See Alternatives
IN STOCK:
18,903
Can Ship immediately
Manufacturer Stock:
273,420
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$4.23
$21.150
50
$3.44
$172.000
100
$3.08
$308.000
490
$3.03
$1,484.700
980
$2.99
$2,930.200
1,470
$2.94
$4,321.800
2,940
+
$2.90
$8,526.000
Product Guides