USB2517I-JZX-TR
Microchip TechnologyLow/Full/High Speed Compatible 7 Port Hub - USB 2.0 - 3.3V - 64-Pin QFN - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2517I-JZX-TR
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Interface Type:
Serial
Family:
USB2517
Dimension:
9 x 9 x 0.83 mm
The MICROCHIP TECH USB2517I-JZX-TR is a low power, OEM configurable, MTT (multi transaction translator) hub controller IC with 7 downstream ports for embedded USB solutions. The 7-port hub is fully compliant with the USB 2.0 specification.
Search Keywords:
USB2517IJZXTR
Different packaging options available. See Alternatives
IN STOCK:
1,748
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$7.35
$36.750
250
$6.32
$1,580.000
500
$6.26
$3,130.000
750
$6.20
$4,650.000
1,500
$6.13
$9,195.000
2,250
$6.07
$13,657.500
3,000
+
$6.01
$18,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ACNM5112SAX
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
ESQ-120-44-G-D
Board-To-Board Connector - 2.54 mm - 40 Contacts - Receptacle - ESQ Series - Through Hole ...
ERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
1717254-4
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
ERJ-2RKF1001X
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R