USB2517-JZX-TR
Microchip TechnologyLow/Full/High Speed Compatible 7 Port Hub - USB 2.0 - 3.3V - 64-Pin QFN - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2517-JZX-TR
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
9 x 9 x 0.83 mm
Interface Type:
Serial
Family:
USB2517
The MICROCHIP TECH. part USB2517-JZX-TR is a highly versatile 7-port hub designed for compatibility with low, full, and high-speed USB connections. This USB 2.0 hub operates at a voltage of 3.3V and features a 64-pin QFN package for efficient installation. It comes in a convenient tape and reel format, making it ideal for automated assembly processes. This USB hub offers excellent performance and reliability, making it an excellent choice for various USB-enabled applications.
Search Keywords:
USB2517JZXTR
Different packaging options available. See Alternatives
IN STOCK:
2,050
Ships today, if you order in
Manufacturer Stock:
111,000
can ship
12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.721
$28.605
250
$4.663
$1,165.750
500
$4.617
$2,308.500
750
$4.571
$3,428.250
1,500
$4.525
$6,787.500
2,250
$4.480
$10,080.000
3,000
+
$4.435
$13,305.000
Product Guides
Product Changes