USB2660I-JZX-03
Microchip TechnologyUltra Fast Multi Format and SD/MMC and MS Flash Media Controller - USB 2.0 - 3.3V - 64-Pin QFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB2660I-JZX-03
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Dimension:
9 x 9 x 0.83 mm
Family:
USB2660I
Interface Type:
SPI
The MICROCHIP TECH. part USB2660I-JZX-03 is an ultra-fast multi-format and SD/MMC and MS flash media controller with USB 2.0 interface. This versatile controller operates at a voltage of 3.3V and comes in a compact 64-Pin QFN package for easy integration into electronic designs. With its efficient and reliable performance, it provides seamless data transfer and storage capabilities, making it an ideal choice for various applications requiring high-speed data processing. The USB2660I-JZX-03 is sold in trays for convenient packaging and handling during production.
Search Keywords:
USB2660IJZX03
Different packaging options available. See Alternatives
IN STOCK:
350
Can Ship immediately
Manufacturer Stock:
11,960
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.528
$32.640
25
$5.322
$133.050
100
$4.833
$483.300
260
$4.785
$1,244.100
520
$4.737
$2,463.240
1,040
$4.690
$4,877.600
2,600
$4.643
$12,071.800
5,200
+
$4.596
$23,899.200
Product Guides