USB3315C-CP-TR
Microchip TechnologyHi speed USB transceiver - 1.8 V /3.3 V ULPI interface - 24 MHz reference clock – QFN 24 - 480 Mb/s - 14 mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB3315C-CP-TR
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Dimension:
4 x 4 x 0.95(Max) mm
Data Rate:
N/A
The MICROCHIP TECH USB3315C-CP-TR is a highly integrated hi-speed USB 2.0 transceiver (PHY) that supports systems architectures based on a 24 MHz reference clock. It is designed to be used in both commercial and industrial temperature applications. It meets all of the electrical requirements to be used as a Hi-Speed USB host, device, or an on-the-go (OTG) device. In addition to the supporting USB signalling, it also provides USB UART mode.
Search Keywords:
USB3315CCPTR
IN STOCK:
8,925
Ships today, if you order in
Manufacturer Stock:
125,000
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$1.603
$16.030
250
$1.294
$323.500
500
$1.281
$640.500
1,250
$1.268
$1,585.000
2,500
$1.256
$3,140.000
3,750
$1.243
$4,661.250
5,000
+
$1.231
$6,155.000
Product Guides