USB4604-1080HN
Microchip TechnologyUSB 2.0 HSIC Hi-Speed 4-Port Hub Controller - 3.3V - 48-Pin SQFN - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB4604-1080HN
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Family:
USB4604
Dimension:
7 x 7 x 0.88 mm
Interface Type:
I2C/SPI
The Microchip USB4604-1080HN is a USB 2.0 HSIC Hi-Speed 4-Port Hub Controller designed to provide high-speed connectivity for your devices. Operating at 3.3V, this controller is housed in a compact 48-pin SQFN package for easy integration into your designs. Perfect for applications requiring multiple USB connections, the USB4604-1080HN offers reliable and efficient 4-port hub functionality in a cost-effective Tray packaging option.
Search Keywords:
USB46041080HN
Different packaging options available. See Alternatives
IN STOCK:
390
Can Ship immediately
Manufacturer Stock:
43,160
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.433
$27.165
50
$4.410
$220.500
100
$3.961
$396.100
260
$3.921
$1,019.460
520
$3.882
$2,018.640
1,040
$3.843
$3,996.720
2,600
$3.805
$9,893.000
5,200
+
$3.767
$19,588.400
Product Guides