help desk software
DATA SHEET

USB5532B-5000JZX

Microchip Technology

2-Port SS/HS USB Hub Controller - USB 2.0/USB 3.0 - 1.25V/3.3V - 64-Pin QFN - Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5532B-5000JZX
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Interface Type:
SMBus/SPI
Dimension:
9 x 9 x 0.83 mm
Family:
USB5532B
Life Cycle:
Discontinued
2-Port SS/HS USB Hub Controller - USB 2.0/USB 3.0 - 1.25V/3.3V - 64-Pin QFN - Tray
Search Keywords:
USB5532B5000JZX
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models
Product Guides