USB5533B-5000JZX
Microchip TechnologyUSB Hub Controller - USB 3.0 Standard - 3 Port - 1.25V, 3.3V Supply - 64-QFN (9x9).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5533B-5000JZX
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Life Cycle:
Discontinued
The USB5533B-5000JZX hub is a 3-port SuperSpeed/Hi-Speed, low-power, configurable hub controller family fully compliant with the USB 3.0 Specification. The USB5533B supports 5 Gbps SuperSpeed (SS), 480 Mbps HiSpeed (HS), 12 Mbps Full-Speed (FS) and 1.5 Mb