USB5533B-6080JZXTR
Microchip TechnologyUSB Hub Controller - USB 3.0 Standard - 3 Port - 1.25V, 3.3V Supply - 64-QFN (9x9) - Tape & Reel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5533B-6080JZXTR
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
The USB5533B-6080JZXTR hub is a 3-port SuperSpeed/Hi-Speed, low-power, configurable hub controller family fully compliant with the USB 3.0 Specification. The USB5533B supports 5 Gbps SuperSpeed (SS), 480 Mbps HiSpeed (HS), 12 Mbps Full-Speed (FS) and 1.5
Search Keywords:
USB5533B6080JZXTR
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
750
$16.67
$12,502.500
1,500
$8.51
$12,765.000
2,250
$5.79
$13,027.500
3,000
+
$5.68
$17,040.000
Product Guides
Product Changes