USB5537B-4100AKZE
Microchip TechnologyUSB Hub Controller - USB 3.0 Standard - 7 Port - 72-QFN (10x10).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5537B-4100AKZE
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Life Cycle:
Discontinued & Replaced
The USB5537B-4100AKZE hub is a 7-port SuperSpeed/HiSpeed, low-power, configurable hub controller family fully compliant with the USB 3.0 Specification. The USB5537B-4100AKZE supports 5 Gbps SuperSpeed (SS), 480 Mbps Hi-Speed (HS), 12 Mbps Full-Speed (FS)
Search Keywords:
USB5537B4100AKZE
This product is not in stock and cannot be back-ordered
Product Guides